CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV271IDBVR

DigiKey Part Number
296-13371-2-ND - Tape & Reel (TR)
296-13371-1-ND - Cut Tape (CT)
296-13371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV271IDBVR
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV271IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
625µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 371
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
10kr 6,76400kr 67,64
25kr 6,09480kr 152,37
100kr 5,36420kr 536,42
250kr 5,01504kr 1 253,76
500kr 4,80438kr 2 402,19
1 000kr 4,63120kr 4 631,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,41715kr 13 251,45
6 000kr 4,31245kr 25 874,70
9 000kr 4,25998kr 38 339,82
15 000kr 4,20190kr 63 028,50
21 000kr 4,16794kr 87 526,74
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250