Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 980mA (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV61046ADBVR

DigiKey Part Number
296-47674-2-ND - Tape & Reel (TR)
296-47674-1-ND - Cut Tape (CT)
296-47674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV61046ADBVR
Description
IC REG BOOST ADJ 980MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 980mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV61046ADBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.05MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 458
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 9,02600kr 90,26
25kr 8,16960kr 204,24
100kr 7,22770kr 722,77
250kr 6,77880kr 1 694,70
500kr 6,50762kr 3 253,81
1 000kr 6,28469kr 6 284,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,00926kr 18 027,78
6 000kr 5,87449kr 35 246,94
9 000kr 5,80700kr 52 263,00
15 000kr 5,73223kr 85 983,45
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500