Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
SOT 23-5

TLV7011DBVR

DigiKey Part Number
296-TLV7011DBVRTR-ND - Tape & Reel (TR)
296-TLV7011DBVRCT-ND - Cut Tape (CT)
296-TLV7011DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7011DBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7011DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V, ±0.8V ~ 2.75V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
-
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
78dB CMRR, 78dB PSRR
Propagation Delay (Max)
260ns (Typ)
Hysteresis
14mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 030
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 4,47300kr 44,73
25kr 4,00840kr 100,21
100kr 3,49770kr 349,77
250kr 3,25492kr 813,73
500kr 3,10858kr 1 554,29
1 000kr 2,98816kr 2 988,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,83931kr 8 517,93
6 000kr 2,76644kr 16 598,64
9 000kr 2,72995kr 24 569,55
15 000kr 2,68954kr 40 343,10
21 000kr 2,66592kr 55 984,32
30 000kr 2,64319kr 79 295,70
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250