Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7012DGKR

DigiKey Part Number
296-TLV7012DGKRTR-ND - Tape & Reel (TR)
296-TLV7012DGKRCT-ND - Cut Tape (CT)
296-TLV7012DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7012DGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV7012DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
65mA @ 5V
Current - Quiescent (Max)
9µA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
310ns (Typ)
Hysteresis
14mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 629
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,76000kr 11,76
10kr 8,50300kr 85,03
25kr 7,69120kr 192,28
100kr 6,79650kr 679,65
250kr 6,36992kr 1 592,48
500kr 6,11282kr 3 056,41
1 000kr 5,90114kr 5 901,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,67765kr 14 194,12
5 000kr 5,54297kr 27 714,85
7 500kr 5,47553kr 41 066,47
12 500kr 5,40080kr 67 510,00
17 500kr 5,35711kr 93 749,42
Manufacturers Standard Package
Unit Price without VAT:kr 11,76000
Unit Price with VAT:kr 14,70000