Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70212QDBVRQ1

DigiKey Part Number
296-51701-2-ND - Tape & Reel (TR)
296-51701-1-ND - Cut Tape (CT)
296-51701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70212QDBVRQ1
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70212QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,23000kr 6,23
10kr 4,43200kr 44,32
25kr 3,96800kr 99,20
100kr 3,46460kr 346,46
250kr 3,22396kr 805,99
500kr 3,07862kr 1 539,31
1 000kr 2,95911kr 2 959,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,81143kr 8 434,29
6 000kr 2,73918kr 16 435,08
9 000kr 2,70299kr 24 326,91
15 000kr 2,66291kr 39 943,65
21 000kr 2,63948kr 55 429,08
30 000kr 2,61694kr 78 508,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,23000
Unit Price with VAT:kr 7,78750