Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73330PDBVT

DigiKey Part Number
296-42284-2-ND - Tape & Reel (TR)
296-42284-1-ND - Cut Tape (CT)
296-42284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73330PDBVT
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV73330PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 336
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,93000kr 59,30
25kr 5,33520kr 133,38
100kr 4,68180kr 468,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,37016kr 1 092,54
500kr 4,18282kr 2 091,41
750kr 4,08888kr 3 066,66
1 250kr 3,98478kr 4 980,98
1 750kr 3,92391kr 6 866,84
2 500kr 3,86541kr 9 663,52
6 250kr 3,73944kr 23 371,50
12 500kr 3,66353kr 45 794,12
25 000kr 3,60104kr 90 026,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500

Other Suppliers on DigiKey

106 555In Stock
Ships from Rochester Electronics, LLC