



TLV75510PDBVR | |
|---|---|
DigiKey Part Number | 296-51781-2-ND - Tape & Reel (TR) 296-51781-1-ND - Cut Tape (CT) 296-51781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75510PDBVR |
Description | IC REG LINEAR 1V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75510PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.825V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,51000 | kr 2,51 |
| 10 | kr 1,71900 | kr 17,19 |
| 25 | kr 1,51560 | kr 37,89 |
| 100 | kr 1,29860 | kr 129,86 |
| 250 | kr 1,19448 | kr 298,62 |
| 500 | kr 1,13174 | kr 565,87 |
| 1 000 | kr 1,08008 | kr 1 080,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,01629 | kr 3 048,87 |
| 6 000 | kr 0,98507 | kr 5 910,42 |
| 9 000 | kr 0,96943 | kr 8 724,87 |
| 15 000 | kr 0,95211 | kr 14 281,65 |
| 21 000 | kr 0,94198 | kr 19 781,58 |
| 30 000 | kr 0,93225 | kr 27 967,50 |
| 75 000 | kr 0,91128 | kr 68 346,00 |
| Unit Price without VAT: | kr 2,51000 |
|---|---|
| Unit Price with VAT: | kr 3,13750 |










