Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
SOT 23-5

TLV840MADL30DBVR

DigiKey Part Number
296-TLV840MADL30DBVRTR-ND - Tape & Reel (TR)
296-TLV840MADL30DBVRCT-ND - Cut Tape (CT)
296-TLV840MADL30DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840MADL30DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840MADL30DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 4,87500kr 48,75
25kr 4,37840kr 109,46
100kr 3,82840kr 382,84
250kr 3,56648kr 891,62
500kr 3,40830kr 1 704,15
1 000kr 3,27813kr 3 278,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,11738kr 9 352,14
6 000kr 3,03870kr 18 232,20
9 000kr 2,99931kr 26 993,79
15 000kr 2,95566kr 44 334,90
21 000kr 2,93016kr 61 533,36
30 000kr 2,90562kr 87 168,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750