Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV8542RUGR

DigiKey Part Number
296-50282-2-ND - Tape & Reel (TR)
296-50282-1-ND - Cut Tape (CT)
296-50282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8542RUGR
Description
IC OPAMP GP 2 CIRCUIT 8X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV8542RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0045V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
3.4 mV
Current - Supply
550nA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 822
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,07000kr 13,07
10kr 9,46800kr 94,68
25kr 8,57560kr 214,39
100kr 7,59450kr 759,45
250kr 7,12576kr 1 781,44
500kr 6,84352kr 3 421,76
1 000kr 6,61094kr 6 610,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,32375kr 18 971,25
6 000kr 6,18324kr 37 099,44
9 000kr 6,11288kr 55 015,92
15 000kr 6,03488kr 90 523,20
Manufacturers Standard Package
Unit Price without VAT:kr 13,07000
Unit Price with VAT:kr 16,33750