CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001TIDCKR

DigiKey Part Number
296-51824-2-ND - Tape & Reel (TR)
296-51824-1-ND - Cut Tape (CT)
296-51824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001TIDCKR
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9001TIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
60µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 636
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 2,77400kr 27,74
25kr 2,47240kr 61,81
100kr 2,13780kr 213,78
250kr 1,97804kr 494,51
500kr 1,88194kr 940,97
1 000kr 1,80285kr 1 802,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,70498kr 5 114,94
6 000kr 1,65714kr 9 942,84
9 000kr 1,63316kr 14 698,44
15 000kr 1,60661kr 24 099,15
21 000kr 1,59108kr 33 412,68
30 000kr 1,57615kr 47 284,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500