


TLV9041UIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9041UIDBVRTR-ND - Tape & Reel (TR) 296-TLV9041UIDBVRCT-ND - Cut Tape (CT) 296-TLV9041UIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9041UIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9041UIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,93000 | kr 5,93 |
| 10 | kr 4,18100 | kr 41,81 |
| 25 | kr 3,74720 | kr 93,68 |
| 100 | kr 3,26560 | kr 326,56 |
| 250 | kr 3,03620 | kr 759,05 |
| 500 | kr 2,89830 | kr 1 449,15 |
| 1 000 | kr 2,78463 | kr 2 784,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,64422 | kr 7 932,66 |
| 6 000 | kr 2,57552 | kr 15 453,12 |
| 9 000 | kr 2,54113 | kr 22 870,17 |
| 15 000 | kr 2,50299 | kr 37 544,85 |
| 21 000 | kr 2,48071 | kr 52 094,91 |
| 30 000 | kr 2,45929 | kr 73 778,70 |
| Unit Price without VAT: | kr 5,93000 |
|---|---|
| Unit Price with VAT: | kr 7,41250 |


