Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5231B1DQDBZR

DigiKey Part Number
296-TMAG5231B1DQDBZRTR-ND - Tape & Reel (TR)
296-TMAG5231B1DQDBZRCT-ND - Cut Tape (CT)
296-TMAG5231B1DQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5231B1DQDBZR
Description
LOW-POWER, LOW-VOLTAGE (1.65 V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5231B1DQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.8mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
3µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 833
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
5kr 2,01000kr 10,05
10kr 1,89000kr 18,90
25kr 1,75680kr 43,92
50kr 1,66040kr 83,02
100kr 1,57500kr 157,50
500kr 1,40292kr 701,46
1 000kr 1,33889kr 1 338,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,24854kr 3 745,62
6 000kr 1,19766kr 7 185,96
9 000kr 1,16991kr 10 529,19
15 000kr 1,13691kr 17 053,65
21 000kr 1,11631kr 23 442,51
30 000kr 1,09539kr 32 861,70
75 000kr 1,04576kr 78 432,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750