
TMAG5273EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5273EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5273EVM |
Description | EVAL BOARD FOR TMAG5273 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5273A1, TMAG5273A2 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | ±40mT, ±80mT, ±133mT, ±266mT | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s), Accessories | |
Utilized IC / Part | TMAG5273A1, TMAG5273A2 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 591,00000 | kr 591,00 |
| Unit Price without VAT: | kr 591,00000 |
|---|---|
| Unit Price with VAT: | kr 738,75000 |





