Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A3BQDR

DigiKey Part Number
296-TMCS1108A3BQDRTR-ND - Tape & Reel (TR)
296-TMCS1108A3BQDRCT-ND - Cut Tape (CT)
296-TMCS1108A3BQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A3BQDR
Description
SENSOR CURRENT HALL EFFECT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1108A3BQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
80kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,91000kr 20,91
5kr 18,55400kr 92,77
10kr 17,68000kr 176,80
25kr 16,64840kr 416,21
50kr 15,94280kr 797,14
100kr 15,29660kr 1 529,66
500kr 13,99782kr 6 998,91
1 000kr 13,51427kr 13 514,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 12,93616kr 32 340,40
5 000kr 12,54071kr 62 703,55
7 500kr 12,32472kr 92 435,40
Manufacturers Standard Package
Unit Price without VAT:kr 20,91000
Unit Price with VAT:kr 26,13750