SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075NDRLR

DigiKey Part Number
296-TMP1075NDRLRTR-ND - Tape & Reel (TR)
296-TMP1075NDRLRCT-ND - Cut Tape (CT)
296-TMP1075NDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075NDRLR
Description
1C IC TEMPERATURE SENSOR WITH PE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP1075NDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.62V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-10°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 378
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
5kr 4,06000kr 20,30
10kr 3,82900kr 38,29
25kr 3,57000kr 89,25
50kr 3,39320kr 169,66
100kr 3,22940kr 322,94
500kr 2,90112kr 1 450,56
1 000kr 2,77930kr 2 779,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,56562kr 10 262,48
8 000kr 2,47201kr 19 776,08
12 000kr 2,42089kr 29 050,68
20 000kr 2,36009kr 47 201,80
28 000kr 2,32212kr 65 019,36
40 000kr 2,28356kr 91 342,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500