Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117MAIDRVR

DigiKey Part Number
296-51835-2-ND - Tape & Reel (TR)
296-51835-1-ND - Cut Tape (CT)
296-51835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117MAIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117MAIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Test Condition
30°C ~ 45°C (0°C ~ 85°C)
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 551
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,41000kr 22,41
5kr 19,96200kr 99,81
10kr 19,03700kr 190,37
25kr 17,92680kr 448,17
50kr 17,17520kr 858,76
100kr 16,48570kr 1 648,57
500kr 15,09800kr 7 549,00
1 000kr 14,58179kr 14 581,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,84967kr 41 549,01
6 000kr 13,43680kr 80 620,80
Manufacturers Standard Package
Unit Price without VAT:kr 22,41000
Unit Price with VAT:kr 28,01250