Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP175AIDGKR

DigiKey Part Number
296-46362-2-ND - Tape & Reel (TR)
296-46362-1-ND - Cut Tape (CT)
296-46362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP175AIDGKR
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP175AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 114
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
5kr 13,61000kr 68,05
10kr 12,94600kr 129,46
25kr 12,16160kr 304,04
50kr 11,62700kr 581,35
100kr 11,13850kr 1 113,85
500kr 10,15512kr 5 077,56
1 000kr 9,78957kr 9 789,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,94962kr 19 874,05
5 000kr 7,69551kr 38 477,55
7 500kr 7,55677kr 56 675,78
12 500kr 7,48800kr 93 600,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500