Thermostat Programmable Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active Low Open Drain SOT-23-5
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP709AIDBVR

DigiKey Part Number
296-39299-2-ND - Tape & Reel (TR)
296-39299-1-ND - Cut Tape (CT)
296-39299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP709AIDBVR
Description
THERMOSTAT PROG ACT LOW SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP709AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±3°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
40µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 112
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
5kr 4,06000kr 20,30
10kr 3,82900kr 38,29
25kr 3,57000kr 89,25
50kr 3,39120kr 169,56
100kr 3,22840kr 322,84
500kr 2,90052kr 1 450,26
1 000kr 2,77880kr 2 778,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,60646kr 7 819,38
6 000kr 2,50940kr 15 056,40
9 000kr 2,45644kr 22 107,96
15 000kr 2,39342kr 35 901,30
21 000kr 2,35404kr 49 434,84
30 000kr 2,31409kr 69 422,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500