2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
TMUX1574PWR

TMUX4052PWR

DigiKey Part Number
296-TMUX4052PWRTR-ND - Tape & Reel (TR)
296-TMUX4052PWRCT-ND - Cut Tape (CT)
296-TMUX4052PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4052PWR
Description
IC SWITCH SP4TX2 240OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX4052PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Typ)
Voltage - Supply, Single (V+)
5V ~ 24V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
-3db Bandwidth
700MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF, 5pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 3,95000kr 39,50
25kr 3,53800kr 88,45
100kr 3,08160kr 308,16
250kr 2,86412kr 716,03
500kr 2,73266kr 1 366,33
1 000kr 2,62442kr 2 624,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,53532kr 5 070,64
4 000kr 2,46202kr 9 848,08
6 000kr 2,42531kr 14 551,86
10 000kr 2,38464kr 23 846,40
14 000kr 2,36087kr 33 052,18
20 000kr 2,33800kr 46 760,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750