1 Circuit IC Switch 8:1 5.4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 5.4Ohm 16-TSSOP
TMUX1574PWR

TMUX7208PWR

DigiKey Part Number
296-TMUX7208PWRTR-ND - Tape & Reel (TR)
296-TMUX7208PWRCT-ND - Cut Tape (CT)
296-TMUX7208PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7208PWR
Description
IC SWITCH SP8TX1 5.4OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 5.4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX7208PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
5.4Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
4.5V ~ 44V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
205ns, 270ns
-3db Bandwidth
30MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
14pF, 130pF
Current - Leakage (IS(off)) (Max)
70nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 69,75000kr 69,75
10kr 53,72300kr 537,23
25kr 49,72440kr 1 243,11
100kr 45,32800kr 4 532,80
250kr 43,23256kr 10 808,14
500kr 41,96976kr 20 984,88
1 000kr 40,93029kr 40 930,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 40,07485kr 80 149,70
Manufacturers Standard Package
Unit Price without VAT:kr 69,75000
Unit Price with VAT:kr 87,18750