1 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUXHS221NKGR

DigiKey Part Number
296-TMUXHS221NKGRTR-ND - Tape & Reel (TR)
296-TMUXHS221NKGRCT-ND - Cut Tape (CT)
296-TMUXHS221NKGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUXHS221NKGR
Description
IC SWITCH DPDT X 1 8OHM 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUXHS221NKGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm (Typ)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
16µs, 500ns
-3db Bandwidth
3.3GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-32dB @ 240MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,89500kr 48,95
25kr 4,39840kr 109,96
100kr 3,84450kr 384,45
250kr 3,58176kr 895,44
500kr 3,42316kr 1 711,58
1 000kr 3,36779kr 3 367,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,13126kr 9 393,78
6 000kr 3,05229kr 18 313,74
9 000kr 3,01276kr 27 114,84
15 000kr 2,96896kr 44 534,40
21 000kr 2,94336kr 61 810,56
30 000kr 2,91873kr 87 561,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500