Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6120A2DWPR

DigiKey Part Number
296-39339-2-ND - Tape & Reel (TR)
296-39339-1-ND - Cut Tape (CT)
296-39339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6120A2DWPR
Description
IC AMP CLSS AB STER 80MW 20SOPWR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA6120A2DWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 600Ohm
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Features
Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HSOIC
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,29000kr 38,29
10kr 28,90700kr 289,07
25kr 26,55880kr 663,97
100kr 23,97770kr 2 397,77
250kr 22,74580kr 5 686,45
500kr 22,00324kr 11 001,62
1 000kr 21,39225kr 21 392,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 20,88950kr 41 779,00
4 000kr 20,47552kr 81 902,08
Manufacturers Standard Package
Unit Price without VAT:kr 38,29000
Unit Price with VAT:kr 47,86250

Other Suppliers on DigiKey

6 484In Stock
Ships from Rochester Electronics, LLC