Power Switch/Driver 1:1 N-Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1S414YZR

DigiKey Part Number
296-37297-2-ND - Tape & Reel (TR)
296-37297-1-ND - Cut Tape (CT)
296-37297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1S414YZR
Description
IC PWR SWITCH N-CHAN 1:1 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPD1S414YZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
30V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
39mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 944
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 8,09100kr 80,91
25kr 7,31720kr 182,93
100kr 6,45980kr 645,98
250kr 6,05152kr 1 512,88
500kr 5,80506kr 2 902,53
1 000kr 5,60223kr 5 602,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,35176kr 16 055,28
6 000kr 5,22918kr 31 375,08
9 000kr 5,16781kr 46 510,29
15 000kr 5,09979kr 76 496,85
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500