SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E001DZDR

DigiKey Part Number
296-24770-2-ND - Tape & Reel (TR)
296-24770-1-ND - Cut Tape (CT)
296-24770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E001DZDR
Description
TVS DIODE 5.5VWM 4SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPD2E001DZDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 940
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 5,09600kr 50,96
100kr 3,29870kr 329,87
500kr 2,52120kr 1 260,60
1 000kr 2,27072kr 2 270,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,95217kr 5 856,51
6 000kr 1,79169kr 10 750,14
9 000kr 1,70993kr 15 389,37
15 000kr 1,61806kr 24 270,90
21 000kr 1,56368kr 32 837,28
30 000kr 1,52021kr 45 606,30
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000