15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E1B06DRLR

DigiKey Part Number
296-37298-2-ND - Tape & Reel (TR)
296-37298-1-ND - Cut Tape (CT)
296-37298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E1B06DRLR
Description
TVS DIODE 5.5VWM 15VC SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E1B06DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 4,19100kr 41,91
100kr 2,68360kr 268,36
500kr 2,04036kr 1 020,18
1 000kr 1,87612kr 1 876,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,58806kr 6 352,24
8 000kr 1,53278kr 12 262,24
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250

Other Suppliers on DigiKey

377 133In Stock
Ships from Rochester Electronics, LLC