10-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4EUSB30DQAR

DigiKey Part Number
296-28063-2-ND - Tape & Reel (TR)
296-28063-1-ND - Cut Tape (CT)
296-28063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4EUSB30DQAR
Description
TVS DIODE 5.5VWM 8VC 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4EUSB30DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 047
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
10kr 8,91500kr 89,15
100kr 5,90900kr 590,90
500kr 4,62064kr 2 310,32
1 000kr 4,20574kr 4 205,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,67890kr 11 036,70
6 000kr 3,41369kr 20 482,14
9 000kr 3,27864kr 29 507,76
15 000kr 3,24145kr 48 621,75
Manufacturers Standard Package
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250