
TPS2003CDRCR | |
|---|---|
DigiKey Part Number | 296-40700-2-ND - Tape & Reel (TR) 296-40700-1-ND - Cut Tape (CT) 296-40700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2003CDRCR |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2003CDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,98000 | kr 14,98 |
| 10 | kr 10,94600 | kr 109,46 |
| 25 | kr 9,93040 | kr 248,26 |
| 100 | kr 8,81570 | kr 881,57 |
| 250 | kr 8,28404 | kr 2 071,01 |
| 500 | kr 7,96380 | kr 3 981,90 |
| 1 000 | kr 7,70007 | kr 7 700,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,44678 | kr 19 340,34 |
| 6 000 | kr 6,30399 | kr 37 823,94 |
| 9 000 | kr 6,23247 | kr 56 092,23 |
| 15 000 | kr 6,15327 | kr 92 299,05 |
| Unit Price without VAT: | kr 14,98000 |
|---|---|
| Unit Price with VAT: | kr 18,72500 |








