Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2021D

DigiKey Part Number
296-2561-5-ND
Manufacturer
Manufacturer Product Number
TPS2021D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2021D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
33mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 922
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 30,86000kr 30,86
10kr 23,08700kr 230,87
75kr 19,40107kr 1 455,08
150kr 18,54340kr 2 781,51
300kr 17,83750kr 5 351,25
525kr 17,35950kr 9 113,74
1 050kr 16,86299kr 17 706,14
2 550kr 16,35329kr 41 700,89
5 025kr 16,04108kr 80 606,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 30,86000
Unit Price with VAT:kr 38,57500

Other Suppliers on DigiKey

300In Stock
Ships from Rochester Electronics, LLC