Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2042BDR

DigiKey Part Number
296-17002-2-ND - Tape & Reel (TR)
296-17002-1-ND - Cut Tape (CT)
296-17002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2042BDR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2042BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 505
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,47000kr 13,47
10kr 9,76000kr 97,60
25kr 8,84080kr 221,02
100kr 7,83270kr 783,27
250kr 7,35212kr 1 838,03
500kr 7,06224kr 3 531,12
1 000kr 6,82352kr 6 823,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,57154kr 16 428,85
5 000kr 6,41971kr 32 098,55
7 500kr 6,34370kr 47 577,75
12 500kr 6,25943kr 78 242,88
Manufacturers Standard Package
Unit Price without VAT:kr 13,47000
Unit Price with VAT:kr 16,83750