
TPS2066CD | |
|---|---|
DigiKey Part Number | 296-TPS2066CD-ND |
Manufacturer | |
Manufacturer Product Number | TPS2066CD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 1,24000 | $ 1,24 |
| 10 | $ 0,89800 | $ 8,98 |
| 75 | $ 0,73573 | $ 55,18 |
| 150 | $ 0,69793 | $ 104,69 |
| 300 | $ 0,66680 | $ 200,04 |
| 525 | $ 0,64577 | $ 339,03 |
| 1 050 | $ 0,62388 | $ 655,07 |
| 2 550 | $ 0,60142 | $ 1 533,62 |
| 5 025 | $ 0,58766 | $ 2 952,99 |
| Unit Price without VAT: | $ 1,24000 |
|---|---|
| Unit Price with VAT: | $ 1,55000 |





