Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22925BYPHR

DigiKey Part Number
296-43365-2-ND - Tape & Reel (TR)
296-43365-1-ND - Cut Tape (CT)
296-43365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22925BYPHR
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22925BYPHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.65V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
9.2mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 3,51800kr 35,18
25kr 3,14400kr 78,60
100kr 2,72990kr 272,99
250kr 2,53364kr 633,41
500kr 2,41506kr 1 207,53
1 000kr 2,31746kr 2 317,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,19698kr 6 590,94
6 000kr 2,13798kr 12 827,88
9 000kr 2,10843kr 18 975,87
15 000kr 2,07571kr 31 135,65
21 000kr 2,05658kr 43 188,18
30 000kr 2,03819kr 61 145,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750