Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2492PWR

DigiKey Part Number
296-39373-2-ND - Tape & Reel (TR)
296-39373-1-ND - Cut Tape (CT)
296-39373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2492PWR
Description
IC HOT SWAP CTRLR GP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2492PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 322
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,69000kr 36,69
10kr 27,63000kr 276,30
25kr 25,37280kr 634,32
100kr 22,88710kr 2 288,71
250kr 21,70292kr 5 425,73
500kr 20,98870kr 10 494,35
1 000kr 20,40102kr 20 401,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 19,91742kr 39 834,84
4 000kr 19,51927kr 78 077,08
Manufacturers Standard Package
Unit Price without VAT:kr 36,69000
Unit Price with VAT:kr 45,86250