Electronic Fuse Regulator 2.4A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25200QDRVRQ1

DigiKey Part Number
296-48733-2-ND - Tape & Reel (TR)
296-48733-1-ND - Cut Tape (CT)
296-48733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25200QDRVRQ1
Description
IC ELECTRONIC FUSE 6.3% 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2.4A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25200QDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±6.3%
Voltage - Input
2.5V ~ 6.5V
Current - Output
2.4A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 442
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,75000kr 10,75
10kr 7,75900kr 77,59
25kr 7,01160kr 175,29
100kr 6,18740kr 618,74
250kr 5,79300kr 1 448,25
500kr 5,55558kr 2 777,79
1 000kr 5,36000kr 5 360,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,11851kr 15 355,53
6 000kr 5,00032kr 30 001,92
9 000kr 4,94115kr 44 470,35
15 000kr 4,87555kr 73 133,25
Manufacturers Standard Package
Unit Price without VAT:kr 10,75000
Unit Price with VAT:kr 13,43750