Electronic Fuse Regulator 6A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26631PWPR

DigiKey Part Number
296-TPS26631PWPRTR-ND - Tape & Reel (TR)
296-TPS26631PWPRCT-ND - Cut Tape (CT)
296-TPS26631PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26631PWPR
Description
IC ELECTRONIC FUSE 2% 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS26631PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 063
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,51000kr 40,51
10kr 30,62500kr 306,25
25kr 28,15880kr 703,97
100kr 25,44310kr 2 544,31
250kr 24,14852kr 6 037,13
500kr 23,36818kr 11 684,09
1 000kr 22,72612kr 22 726,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 22,19764kr 44 395,28
4 000kr 21,76268kr 87 050,72
Manufacturers Standard Package
Unit Price without VAT:kr 40,51000
Unit Price with VAT:kr 50,63750