Comparator Window Open-Drain SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3700DDCR

DigiKey Part Number
296-30395-2-ND - Tape & Reel (TR)
296-30395-1-ND - Cut Tape (CT)
296-30395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3700DDCR
Description
IC COMPARATOR 2 WINDW SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3700DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
5.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,71000kr 21,71
10kr 16,04100kr 160,41
25kr 14,62640kr 365,66
100kr 13,07130kr 1 307,13
250kr 12,33096kr 3 082,74
500kr 11,88470kr 5 942,35
1 000kr 11,51734kr 11 517,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,06350kr 33 190,50
6 000kr 10,84150kr 65 049,00
9 000kr 10,73029kr 96 572,61
Manufacturers Standard Package
Unit Price without VAT:kr 21,71000
Unit Price with VAT:kr 27,13750