Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3828-33DBVR

DigiKey Part Number
296-32484-2-ND - Tape & Reel (TR)
296-32484-1-ND - Cut Tape (CT)
296-32484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3828-33DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3828-33DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 085
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 4,71400kr 47,14
25kr 4,22960kr 105,74
100kr 3,69680kr 369,68
250kr 3,44188kr 860,47
500kr 3,28848kr 1 644,24
1 000kr 3,16225kr 3 162,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,00622kr 9 018,66
6 000kr 2,92985kr 17 579,10
9 000kr 2,89163kr 26 024,67
15 000kr 2,84927kr 42 739,05
21 000kr 2,82451kr 59 314,71
30 000kr 2,80070kr 84 021,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750