Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
SOT 23-5

TPS3840DL29DBVR

DigiKey Part Number
296-TPS3840DL29DBVRTR-ND - Tape & Reel (TR)
296-TPS3840DL29DBVRCT-ND - Cut Tape (CT)
296-TPS3840DL29DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840DL29DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840DL29DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 788
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,35000kr 10,35
10kr 7,44800kr 74,48
25kr 6,72600kr 168,15
100kr 5,92910kr 592,91
250kr 5,54936kr 1 387,34
500kr 5,32020kr 2 660,10
1 000kr 5,13174kr 5 131,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,89872kr 14 696,16
6 000kr 4,78470kr 28 708,20
9 000kr 4,72761kr 42 548,49
15 000kr 4,66437kr 69 965,55
21 000kr 4,62741kr 97 175,61
Manufacturers Standard Package
Unit Price without VAT:kr 10,35000
Unit Price with VAT:kr 12,93750