Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
SOT 23-5

TPS3840DL35DBVR

DigiKey Part Number
296-TPS3840DL35DBVRTR-ND - Tape & Reel (TR)
296-TPS3840DL35DBVRCT-ND - Cut Tape (CT)
296-TPS3840DL35DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840DL35DBVR
Description
IC POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840DL35DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,04000kr 8,04
10kr 5,70900kr 57,09
25kr 5,13400kr 128,35
100kr 4,50180kr 450,18
250kr 4,20092kr 1 050,23
500kr 4,01940kr 2 009,70
1 000kr 3,87004kr 3 870,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,68563kr 11 056,89
6 000kr 3,59534kr 21 572,04
9 000kr 3,55015kr 31 951,35
15 000kr 3,50007kr 52 501,05
21 000kr 3,47081kr 72 887,01
Manufacturers Standard Package
Unit Price without VAT:kr 8,04000
Unit Price with VAT:kr 10,05000