
TPS51120RHBT | |
|---|---|
DigiKey Part Number | 296-18341-2-ND - Tape & Reel (TR) 296-18341-1-ND - Cut Tape (CT) 296-18341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51120RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51120RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,80000 | kr 58,80 |
| 10 | kr 45,05900 | kr 450,59 |
| 25 | kr 41,61520 | kr 1 040,38 |
| 100 | kr 37,83400 | kr 3 783,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 36,03124 | kr 9 007,81 |
| 500 | kr 34,94492 | kr 17 472,46 |
| 750 | kr 34,40068 | kr 25 800,51 |
| 1 250 | kr 33,79782 | kr 42 247,28 |
| 1 750 | kr 33,44548 | kr 58 529,59 |
| 2 500 | kr 33,10659 | kr 82 766,47 |
| Unit Price without VAT: | kr 58,80000 |
|---|---|
| Unit Price with VAT: | kr 73,50000 |



