Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5403DR

DigiKey Part Number
296-34972-2-ND - Tape & Reel (TR)
296-34972-1-ND - Cut Tape (CT)
296-34972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS5403DR
Description
IC REG BUCK 3.3V 1.7A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS5403DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,20000kr 19,20
10kr 14,10200kr 141,02
25kr 12,84120kr 321,03
100kr 11,45310kr 1 145,31
250kr 10,79076kr 2 697,69
500kr 10,39112kr 5 195,56
1 000kr 10,06246kr 10 062,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,71542kr 24 288,55
5 000kr 9,50626kr 47 531,30
7 500kr 9,40153kr 70 511,47
Manufacturers Standard Package
Unit Price without VAT:kr 19,20000
Unit Price with VAT:kr 24,00000

Other Suppliers on DigiKey

675In Stock
Ships from Rochester Electronics, LLC