Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54040ADGQR

DigiKey Part Number
296-30372-2-ND - Tape & Reel (TR)
296-30372-1-ND - Cut Tape (CT)
296-30372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54040ADGQR
Description
IC REG BUCK ADJ 500MA 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54040ADGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
39V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 774
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,92000kr 23,92
10kr 17,75000kr 177,50
25kr 16,20640kr 405,16
100kr 14,51160kr 1 451,16
250kr 13,70272kr 3 425,68
500kr 13,21546kr 6 607,73
1 000kr 12,81442kr 12 814,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 12,39091kr 30 977,28
5 000kr 12,13574kr 60 678,70
7 500kr 12,00793kr 90 059,48
Manufacturers Standard Package
Unit Price without VAT:kr 23,92000
Unit Price with VAT:kr 29,90000