Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54233DR

DigiKey Part Number
296-23902-2-ND - Tape & Reel (TR)
296-23902-1-ND - Cut Tape (CT)
296-23902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54233DR
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54233DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 387
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,58000kr 15,58
10kr 11,39800kr 113,98
25kr 10,34840kr 258,71
100kr 9,19470kr 919,47
250kr 8,64388kr 2 160,97
500kr 8,31178kr 4 155,89
1 000kr 8,03859kr 8 038,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,75020kr 19 375,50
5 000kr 7,57638kr 37 881,90
7 500kr 7,48933kr 56 169,97
12 500kr 7,39291kr 92 411,38
Manufacturers Standard Package
Unit Price without VAT:kr 15,58000
Unit Price with VAT:kr 19,47500