TPS54332DDAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 29 511
Unit Price: kr 8,64000
Datasheet

Similar


Diodes Incorporated
In Stock: 74 741
Unit Price: kr 8,64000
Datasheet

Similar


Diodes Incorporated
In Stock: 19 113
Unit Price: kr 13,57000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54332DDAR

DigiKey Part Number
296-39420-2-ND - Tape & Reel (TR)
296-39420-1-ND - Cut Tape (CT)
296-39420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54332DDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54332DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26.04V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,30000kr 19,30
10kr 14,18200kr 141,82
25kr 12,90960kr 322,74
100kr 11,51540kr 1 151,54
250kr 10,84984kr 2 712,46
500kr 10,44862kr 5 224,31
1 000kr 10,11844kr 10 118,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,76985kr 24 424,62
5 000kr 9,55975kr 47 798,75
7 500kr 9,45457kr 70 909,28
Manufacturers Standard Package
Unit Price without VAT:kr 19,30000
Unit Price with VAT:kr 24,12500