TPS54340DDAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 391
Unit Price: kr 45,13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 52,37000
Datasheet

Similar


Diodes Incorporated
In Stock: 12 984
Unit Price: kr 13,57000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54340DDAR

DigiKey Part Number
296-35072-2-ND - Tape & Reel (TR)
296-35072-1-ND - Cut Tape (CT)
296-35072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54340DDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54340DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.1V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,53000kr 45,53
10kr 34,58500kr 345,85
25kr 31,84160kr 796,04
100kr 28,82930kr 2 882,93
250kr 27,39220kr 6 848,05
500kr 26,52640kr 13 263,20
1 000kr 25,81348kr 25 813,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 25,06096kr 62 652,40
Manufacturers Standard Package
Unit Price without VAT:kr 45,53000
Unit Price with VAT:kr 56,91250