Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562242DRLR

DigiKey Part Number
296-TPS562242DRLRTR-ND - Tape & Reel (TR)
296-TPS562242DRLRCT-ND - Cut Tape (CT)
296-TPS562242DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562242DRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS562242DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 589
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,47800kr 34,78
25kr 3,10360kr 77,59
100kr 2,69670kr 269,67
250kr 2,50188kr 625,47
500kr 2,38470kr 1 192,35
1 000kr 2,28821kr 2 288,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,14333kr 8 573,32
8 000kr 2,08950kr 16 716,00
12 000kr 2,06254kr 24 750,48
20 000kr 2,03266kr 40 653,20
28 000kr 2,01521kr 56 425,88
40 000kr 1,99842kr 79 936,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000