Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563200DDCR

DigiKey Part Number
296-43663-2-ND - Tape & Reel (TR)
296-43663-1-ND - Cut Tape (CT)
296-43663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563200DDCR
Description
IC REG BUCK ADJ 3A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS563200DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 049
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
10kr 7,35700kr 73,57
25kr 6,63760kr 165,94
100kr 5,84870kr 584,87
250kr 5,47296kr 1 368,24
500kr 5,24662kr 2 623,31
1 000kr 5,06028kr 5 060,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,82997kr 14 489,91
6 000kr 4,71730kr 28 303,80
9 000kr 4,66086kr 41 947,74
15 000kr 4,59833kr 68 974,95
21 000kr 4,56179kr 95 797,59
Manufacturers Standard Package
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250