Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56838RPAR

DigiKey Part Number
296-TPS56838RPARTR-ND - Tape & Reel (TR)
296-TPS56838RPARCT-ND - Cut Tape (CT)
296-TPS56838RPARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56838RPAR
Description
IC REG BUCK ADJ 8A 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56838RPAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
500kHz, 800kHz, 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN-HR (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,84000kr 27,84
10kr 20,75500kr 207,55
25kr 18,99240kr 474,81
100kr 17,05050kr 1 705,05
250kr 16,12504kr 4 031,26
500kr 15,56698kr 7 783,49
1 000kr 15,10776kr 15 107,76
2 500kr 14,62296kr 36 557,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 14,33076kr 71 653,80
Manufacturers Standard Package
Unit Price without VAT:kr 27,84000
Unit Price with VAT:kr 34,80000