Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61071DDCR

DigiKey Part Number
296-17227-2-ND - Tape & Reel (TR)
296-17227-1-ND - Cut Tape (CT)
296-17227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61071DDCR
Description
IC REG BOOST ADJ 500MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS61071DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,76000kr 11,76
10kr 8,50300kr 85,03
25kr 7,69120kr 192,28
100kr 6,79650kr 679,65
250kr 6,36992kr 1 592,48
500kr 6,11282kr 3 056,41
1 000kr 5,90114kr 5 901,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,63965kr 16 918,95
6 000kr 5,51168kr 33 070,08
9 000kr 5,44760kr 49 028,40
15 000kr 5,37662kr 80 649,30
Manufacturers Standard Package
Unit Price without VAT:kr 11,76000
Unit Price with VAT:kr 14,70000