
TPS61093DSKT | |
|---|---|
DigiKey Part Number | 296-25245-2-ND - Tape & Reel (TR) 296-25245-1-ND - Cut Tape (CT) 296-25245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61093DSKT |
Description | IC REG BOOST ADJ 1.5A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61093DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,75000 | kr 29,75 |
| 10 | kr 22,22300 | kr 222,23 |
| 25 | kr 20,35120 | kr 508,78 |
| 100 | kr 18,29080 | kr 1 829,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 17,30944 | kr 4 327,36 |
| 500 | kr 16,71762 | kr 8 358,81 |
| 750 | kr 16,42119 | kr 12 315,89 |
| 1 250 | kr 16,09278 | kr 20 115,98 |
| 1 750 | kr 15,90079 | kr 27 826,38 |
| 2 500 | kr 15,71627 | kr 39 290,68 |
| 6 250 | kr 15,31880 | kr 95 742,50 |
| Unit Price without VAT: | kr 29,75000 |
|---|---|
| Unit Price with VAT: | kr 37,18750 |




