Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62172DSGT

DigiKey Part Number
296-29879-2-ND - Tape & Reel (TR)
296-29879-1-ND - Cut Tape (CT)
296-29879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62172DSGT
Description
IC REG BUCK 3.3V 500MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62172DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 288
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 12,30200kr 123,02
25kr 11,18480kr 279,62
100kr 9,94950kr 994,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 9,36152kr 2 340,38
500kr 9,00650kr 4 503,25
750kr 8,82893kr 6 621,70
1 250kr 8,63204kr 10 790,05
1 750kr 8,51693kr 14 904,63
2 500kr 8,40630kr 21 015,75
6 250kr 8,16802kr 51 050,12
12 500kr 8,02444kr 100 305,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750